Nichicon's UUQ0J331MCL6GS is a 330uF aluminum electrolytic capacitor with a 6.3V voltage rating, 0.3% dissipation factor, and 4uA leakage current. It has a radial package with a height of 8.3mm, length of 6.2mm, and width of 8.3mm. The capacitor operates between -40°C and 105°C and is RoHS compliant. It is available in a tape and reel packaging with 500 pieces per package.
Nichicon UUQ0J331MCL6GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Dissipation Factor | 0.3% |
| Height | 8.3mm |
| Leakage Current | 4uA |
| Length | 6.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 102mA |
| RoHS Compliant | Yes |
| Series | UUQ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUQ0J331MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.