The Nichicon UUQ1C221MCL6GS is a 220uF aluminum electrolytic capacitor with a 16V voltage rating. It features a radial package with a surface mount termination and a tolerance of 20%. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a tape and reel packaging with 500 pieces per package.
Nichicon UUQ1C221MCL6GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Dissipation Factor | 0.22% |
| Height | 8.3mm |
| Leakage Current | 4uA |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | UUQ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUQ1C221MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.