The Nichicon UUQ1C331MCL6GS is a 330uF aluminum electrolytic capacitor with a 16V voltage rating. It has a radial package and is surface mountable. The capacitor has a dissipation factor of 0.22% and a leakage current of 4uA. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor is available in tape and reel packaging with a quantity of 500 per reel.
Nichicon UUQ1C331MCL6GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Dissipation Factor | 0.22% |
| Height | 8.3mm |
| Leakage Current | 4uA |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | UUQ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUQ1C331MCL6GS to view detailed technical specifications.
No datasheet is available for this part.