Nichicon UUQ1E100MELCL1GB technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.16% |
| Height | 5.3mm |
| Leakage Current | 4uA |
| Length | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 23mA |
| Series | UQ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUQ1E100MELCL1GB to view detailed technical specifications.
No datasheet is available for this part.