This 10mm x 10mm surface mount electrolytic capacitor has a capacitance of 100uF and a DC rated voltage of 50VDC with a tolerance of 20%. It operates over a temperature range of -40°C to 105°C and has a ripple current of 220mA. The capacitor is constructed with a cylindrical shape and has a lifetime of 1000 hours. It is a standard type aluminum electrolytic capacitor.
Nichicon UUQ1H101MCL1GS technical specifications.
| Mounting | Surface Mount |
| Product Height (mm) | 10 |
| Product Diameter (mm) | 10 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 10 |
| Capacitance | 100uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 220mA |
| Leakage Current | 150@1MinuA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUQ1H101MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.