This Nichicon electrolytic capacitor has a capacitance of 330uF and operates at a DC rated voltage of 4VDC with a tolerance of 20%. It features a cylindrical construction and a surface mount package. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Nichicon UUR0G331MCR1GS technical specifications.
| Capacitance | 330uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| DC Rated Voltage | 4VDC |
| Ripple Current | 152mA |
| Lifetime | 2000h |
| Size | 6.3 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUR0G331MCR1GS to view detailed technical specifications.
No datasheet is available for this part.