Aluminum electrolytic capacitor, 1500µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 489mA ripple current capability and a 2000-hour life at 85°C. Surface mountable with a 10mm diameter and 10mm height, this general-purpose component operates from -40°C to 85°C. Packaged in tape and reel for automated assembly.
Nichicon UUR0J152MNL1GS technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.28% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Leakage Current | 283.5uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 489mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR0J152MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.