Standard aluminum electrolytic capacitor, 470µF capacitance, 6.3V DC rated voltage, with ±20% tolerance. Features 265mA ripple current, 2000 hours life at 85°C, and a dissipation factor of 0.28%. Surface mountable in an 8 x 10mm cylindrical radial package, suitable for general-purpose applications.
Nichicon UUR0J471MNL1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.28% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Lead Free | Lead Free |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 265mA |
| Ripple Current (AC) | 265mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR0J471MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.