Aluminum electrolytic capacitor, 1000µF capacitance, 10V DC rated voltage, 20% tolerance. Features 454mA ripple current, 2000-hour life at 85°C, and a dissipation factor of 0.24%. Surface mount radial construction with a 10mm diameter and 10mm height. RoHS compliant and lead-free.
Nichicon UUR1A102MNL1GS technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Lead Free | Lead Free |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 454mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR1A102MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.