Aluminum electrolytic capacitor, 220µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 173mA ripple current rating and a 2000-hour life at 85°C. Surface mountable with a 6.3mm diameter and 7.7mm height, packaged in tape and reel. General purpose, lead-free, and RoHS compliant.
Nichicon UUR1A221MCL6GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 7.7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Free | Lead Free |
| Leakage Current | 66uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 173mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR1A221MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.