The Nichicon UUR1A681MNR1GS is a 680uF surface mount electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It has a cylindrical construction and a size of 10 X 10. The capacitor operates between -40°C and 85°C and has a lifetime of 2000 hours. It can handle a ripple current of 374mA and is suitable for use in a variety of applications.
Nichicon UUR1A681MNR1GS technical specifications.
| Capacitance | 680uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 374mA |
| Lifetime | 2000h |
| Size | 10 X 10mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUR1A681MNR1GS to view detailed technical specifications.
No datasheet is available for this part.