Nichicon's UUR1C331MNL1GS is a 330uF radial aluminum electrolytic capacitor with a 16V voltage rating, suitable for general-purpose applications. It has a cylindrical construction with a 8mm diameter and 10mm height, and is rated for 2000 hours of life. The capacitor is surface mountable and available in quantities of 500, packaged on tape and reel. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Nichicon UUR1C331MNL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 270mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR1C331MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.