The Nichicon UR series aluminum electrolytic capacitor features a capacitance of 470uF with a tolerance of 20% and a voltage rating of 16V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a surface mount package and is available in quantities of 500 per reel. It is not RoHS compliant.
Nichicon UUR1C471MNR1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUR1C471MNR1GS to view detailed technical specifications.
No datasheet is available for this part.