The Nichicon UR Series 680uF 16V radial aluminum electrolytic capacitor features a cylindrical construction with a 10mm diameter and 10mm length. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This capacitor is RoHS compliant and has a tolerance of 20%. It is available in a tape and reel packaging with a single unit per package.
Nichicon UUR1C681MNL1GS technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 396mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR1C681MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.