100µF, 25V aluminum electrolytic capacitor with 20% tolerance, suitable for surface mount applications. Features a 6.3mm diameter and 7.7mm height, operating from -40°C to 85°C. Offers a ripple current of 143mA, leakage current of 23.5µA, and a dissipation factor of 0.16%. Designed for general-purpose use with a 2000-hour life expectancy at rated conditions, supplied in tape and reel packaging.
Nichicon UUR1E101MCL6GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 7.7mm |
| Height - Seated (Max) | 0.315inch |
| Leakage Current | 23.5uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 143mA |
| Ripple Current (AC) | 143mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR1E101MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.