150µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features a 192mA ripple current rating and 2000-hour life at 85°C. Surface mountable in an 8mm diameter by 10mm height cylindrical radial package. Dissipation factor is 0.16%, with a leakage current of 28µA. Operates from -40°C to 85°C and is RoHS compliant.
Nichicon UUR1E151MNL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Leakage Current | 28uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 192mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR1E151MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.