Standard aluminum electrolytic capacitor, 330µF capacitance, 25V DC rated voltage, with a ±20% tolerance. Features a 305mA ripple current rating and a maximum operating temperature of 85°C. This cylindrical, surface-mount component has a 10mm diameter and 10mm height, packaged in tape and reel for 2000 hours of life. Dissipation factor is 0.16%.
Nichicon UUR1E331MNL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 305mA |
| Ripple Current (AC) | 305mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR1E331MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.