Aluminum electrolytic capacitor with 330µF capacitance and 25V DC voltage rating. Features 20% tolerance, 284mA ripple current, and a dissipation factor of 0.16%. Designed for general purpose applications, this 8mm diameter, 10mm height cylindrical capacitor offers 2000 hours of life at 85°C and operates from -40°C to 85°C. Surface mountable with SMD/SMT termination, it is supplied in tape and reel packaging.
Nichicon UUR1E331MNL6GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Leakage Current | 7.7uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 284mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR1E331MNL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.