The Nichicon UR Series 330uF 25V Aluminum Electrolytic Capacitor features a capacitance of 330uF with a tolerance of 20%. It has a voltage rating of 25V and a maximum operating temperature of 85°C. The capacitor is packaged in a surface mount package with a termination of SMD/SMT. It is available in a quantity of 500 per reel and is not RoHS compliant.
Nichicon UUR1E331MNR1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.16% |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 305mA |
| RoHS Compliant | No |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUR1E331MNR1GS to view detailed technical specifications.
No datasheet is available for this part.