The Nichicon UUR1E331MNR6GS is a 330uF aluminum electrolytic capacitor with a 20% tolerance and a 2000 hour lifespan. It operates within a temperature range of -40°C to 85°C and is packaged in tape and reel form. The capacitor has a ripple current of 284mA and is not RoHS compliant.
Nichicon UUR1E331MNR6GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Ripple Current | 284mA |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUR1E331MNR6GS to view detailed technical specifications.
No datasheet is available for this part.