Surface mount aluminum electrolytic capacitor offering 47µF capacitance with a 25V DC rating and 20% tolerance. Features a 6.3mm diameter and 5.8mm height, with a 2.2mm lead pitch. Rated for 65mA ripple current, 2000 hours of life at 85°C, and a leakage current of 35.25µA. This general-purpose component is supplied in tape and reel packaging.
Nichicon UUR1E470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 2.2mm |
| Leakage Current | 35.25uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 65mA |
| Ripple Current (AC) | 65mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR1E470MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.