Standard aluminum electrolytic capacitor, 470µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a 393mA ripple current capability and a 2000-hour life at 85°C. Surface mountable in a 10x10mm cylindrical radial package with SMD/SMT termination. Operating temperature range from -40°C to 85°C.
Nichicon UUR1E471MNL1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Leakage Current | 77uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 393mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR1E471MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.