100µF, 50V aluminum electrolytic capacitor with 20% tolerance. Features a 10mm diameter, 10mm height, and cylindrical construction for surface mount applications. Offers a ripple current of 195mA, a dissipation factor of 0.12%, and a lifespan of 2000 hours at 85°C. Operates across a temperature range of -40°C to 85°C. Packaged in tape and reel.
Nichicon UUR1H101MNL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 195mA |
| Ripple Current (AC) | 195mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR1H101MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.