The Nichicon UUR1H221MNR1GS is a 220uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It measures 10mm in length and is designed for surface mount applications. The capacitor operates within a temperature range of -40°C to 85°C and has a dissipation factor of 0.12%. It is available in tape and reel packaging with a quantity of 500 units per reel.
Nichicon UUR1H221MNR1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 289mA |
| RoHS Compliant | No |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUR1H221MNR1GS to view detailed technical specifications.
No datasheet is available for this part.