Nichicon UR series capacitors are general-purpose aluminum electrolytic capacitors with a capacitance of 10uF and a tolerance of 20%. They have a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitors are packaged in a radial package and are surface mountable. They are lead-free and RoHS compliant.
Nichicon UUR1J100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.256inch |
| Lead Free | Lead Free |
| Leakage Current | 18.9uA |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 46mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR1J100MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.