100µF, 63V aluminum electrolytic capacitor with 20% tolerance. Features a 232mA ripple current rating and 2000-hour life at 85°C. Surface mountable in a 10x10mm cylindrical radial package. Operating temperature range from -40°C to 85°C. Lead-free and RoHS compliant.
Nichicon UUR1J101MNL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Lead Free | Lead Free |
| Leakage Current | 189uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 232mA |
| Ripple Current (AC) | 232mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR1J101MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.