Aluminum electrolytic capacitor, 22µF capacitance, 63V voltage rating, 20% tolerance. Features a 96mA ripple current, 41.58µA leakage current, and a dissipation factor of 0.12%. Designed for surface mount with a cylindrical construction, 8mm diameter, and 10mm height. Operates within a temperature range of -40°C to 85°C with a 2000-hour life expectancy. Packaged in tape and reel.
Nichicon UUR1J220MNL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Leakage Current | 41.58uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 96mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR1J220MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.