Aluminum electrolytic capacitor with 33µF capacitance and 63V voltage rating. Features 20% tolerance, 117mA ripple current, and 2000 hours life at 85°C. Surface mount radial package measures 8mm diameter and 10mm height. RoHS compliant with low leakage current of 62.37µA.
Nichicon UUR1J330MNL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Lead Free | Lead Free |
| Leakage Current | 62.37uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 117mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR1J330MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.