Aluminum electrolytic capacitor with 47µF capacitance and 63V voltage rating. Features 20% tolerance, 140mA ripple current, and a 2000-hour life at 85°C. Surface mountable in an 8x10mm radial package, this general-purpose component offers a dissipation factor of 0.12% and operates from -40°C to 85°C. RoHS compliant and lead-free.
Nichicon UUR1J470MNL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Lead Free | Lead Free |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR1J470MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.