Aluminum electrolytic capacitor, 220µF capacitance, 35V voltage rating, and 20% tolerance. Features a 265mA ripple current, 231µA leakage current, and a dissipation factor of 0.14%. Designed for surface mount applications with a 10mm diameter and 10mm height, 4.5mm lead pitch, and 1.1mm lead diameter. Operates within a temperature range of -40°C to 85°C with a 2000-hour life expectancy. RoHS compliant and lead-free.
Nichicon UUR1V221MNL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Leakage Current | 231uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 265mA |
| Ripple Current (AC) | 265mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR1V221MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.