Aluminum electrolytic capacitor with 220µF capacitance and 35V voltage rating. Features 20% tolerance, 246mA ripple current, and a maximum operating temperature of 85°C. This general-purpose, surface-mount component has a cylindrical construction, 8mm diameter, and 10mm height, packaged in tape and reel. It offers a leakage current of 3.52µA and a lifespan of 2000 hours at rated conditions.
Nichicon UUR1V221MNL6GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Lead Free | Lead Free |
| Leakage Current | 3.52uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 246mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR1V221MNL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.