Aluminum electrolytic capacitor, 33µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 6.3mm diameter, 5.8mm height, and surface mount termination. Rated for 2000 hours at 85°C, with a ripple current of 55mA and a dissipation factor of 0.14%. Packaged in tape and reel.
Nichicon UUR1V330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 55mA |
| Ripple Current (AC) | 55mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR1V330MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.