Aluminum electrolytic capacitor, 47µF capacitance, 35V voltage rating, 20% tolerance. Features a cylindrical construction with 8mm diameter and 6.2mm height, designed for surface mount applications with a 2.3mm lead pitch. Offers a ripple current of 105mA, leakage current of 49.35µA, and a life expectancy of 2000 hours at 85°C. Compliant with RoHS standards.
Nichicon UUR1V470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.3mm |
| Leakage Current | 49.35uA |
| Length | 6.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 105mA |
| Ripple Current (AC) | 105mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR1V470MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.