Aluminum electrolytic capacitor with 47µF capacitance and 35V DC rated voltage. Features 20% tolerance, 94mA ripple current, and 5.5µA leakage current. Surface mountable in a 6.3mm diameter, 5.8mm height radial package with 2.2mm lead pitch. Rated for 2000 hours at 85°C, with a dissipation factor of 0.14%. Lead-free and RoHS compliant.
Nichicon UUR1V470MCL6GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.248inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 5.5uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 94mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR1V470MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.