Aluminum electrolytic capacitor, 33µF capacitance, 100V DC rated voltage, 20% tolerance. Features a 10mm diameter, 10mm height, and 4.5mm lead pitch in a cylindrical, radial construction for surface mount applications. Offers 2000 hours of life at 85°C, 130mA ripple current, and 99µA leakage current. RoHS compliant and lead-free.
Nichicon UUR2A330MNL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Leakage Current | 99uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR2A330MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.