Cap Aluminum Lytic 33uF 100V 20% (10 X 10mm) SMD 130mA 2000h 85°C T/R
Nichicon UUR2A330MNR1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUR2A330MNR1GS to view detailed technical specifications.
No datasheet is available for this part.