Aluminum electrolytic capacitor, 3.3µF capacitance, 100V DC rated voltage with 20% tolerance. Features a 29mA ripple current rating and a maximum operating temperature of 85°C. This surface mount component has a cylindrical construction with dimensions of 6.3mm diameter and 5.8mm height, designed for 2000 hours of life. It is lead-free and RoHS compliant, supplied in tape and reel packaging.
Nichicon UUR2A3R3MCL1GS technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.248inch |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 2000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 29mA |
| RoHS Compliant | Yes |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR2A3R3MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.