Nichicon UUR2A3R3MCR1GS technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Aluminum |
| Length | 5.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | UR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUR2A3R3MCR1GS to view detailed technical specifications.
No datasheet is available for this part.