This is a 4.7uF electrolytic capacitor with a rated voltage of 100VDC and a tolerance of 20%. It has a cylindrical construction and is designed for surface mount applications. The operating temperature range is from -40 degrees Celsius to 85 degrees Celsius. The capacitor is constructed with aluminum and has a lifetime of 2000 hours. It measures 6.3mm by 5.8mm in size.
Nichicon UUR2A4L7MCL6GS technical specifications.
| Capacitance | 4.7uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 35mA |
| Lifetime | 2000h |
| Size | 6.3 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UUR2A4L7MCL6GS to view detailed technical specifications.
No datasheet is available for this part.