The Nichicon UUR2A4R7MCL6GS is a radial surface mount aluminum electrolytic capacitor with a capacitance of 4.7uF and a voltage rating of 100V. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The capacitor is packaged in cut tape and features a lead-free construction. It is suitable for use in a variety of applications, including those requiring surface mount technology.
Nichicon UUR2A4R7MCL6GS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UUR |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUR2A4R7MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.