This 100VDC electrolytic capacitor features a capacitance of 4.7uF with a 20% tolerance. It has a DC rated voltage of 100V and a ripple current of 35. The capacitor is constructed with a cylindrical shape and is designed for surface mount applications. It operates within a temperature range of -40°C to 85°C.
Nichicon UUR2A4R7MCR6GS technical specifications.
| Capacitance | 4.7uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 35mA |
| Lifetime | 2000h |
| Size | 6.3 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUR2A4R7MCR6GS to view detailed technical specifications.
No datasheet is available for this part.