Aluminum electrolytic capacitor, 22µF capacitance, 4V DC rated voltage, 20% tolerance. Features a 2000-hour life at 105°C maximum operating temperature, with a ripple current of 22mA. Surface mount package with cylindrical construction, measuring 4mm in diameter and 5.8mm in height. RoHS compliant and supplied in tape and reel packaging.
Nichicon UUT0G220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.157inch |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 22mA |
| Ripple Current (AC) | 22mA |
| RoHS Compliant | Yes |
| Series | UT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUT0G220MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.