Nichicon UT 33uF 4V 20% Radial Aluminum Electrolytic Capacitor features a cylindrical construction with a 5mm diameter and 5.8mm length. It has a maximum operating temperature of 105°C and a minimum operating temperature of 2000°C. The capacitor is surface mount and has a tolerance of 20%. It is RoHS compliant and has a leakage current of 3uA and a ripple current of 30mA.
Nichicon UUT0G330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.197inch |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | UT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUT0G330MCL1GS to view detailed technical specifications.
No datasheet is available for this part.