100µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter and 5.8mm height, designed for surface mount (SMD/SMT) applications. Offers a ripple current of 60mA, leakage current of 3µA, and a rated life of 2000 hours at 105°C. This standard, general-purpose component is RoHS compliant and packaged in tape and reel.
Nichicon UUT0J101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.28% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | UT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUT0J101MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.