Aluminum electrolytic capacitor, 47µF capacitance, 6.3V voltage rating, 20% tolerance. Features a 36mA ripple current, 3µA leakage current, and a 2000-hour life at 105°C. Surface mount, cylindrical construction with 5mm diameter and 5.8mm height. Packaged in tape and reel, lead-free and RoHS compliant.
Nichicon UUT0J470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.28% |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.24inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 36mA |
| RoHS Compliant | Yes |
| Series | UT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUT0J470MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.