Aluminum electrolytic capacitor, 33µF capacitance, 10V DC rated voltage, 20% tolerance. Features a 5mm diameter, 11mm height, and cylindrical construction for surface mount applications. Offers a ripple current of 35mA, leakage current of 5µA, and a dissipation factor of 0.24%. Operates across a temperature range of -55°C to 105°C with a rated life of 2000 hours. Packaged in tape and reel for automated assembly.
Nichicon UUT1A330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.24inch |
| Leakage Current | 5uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 35mA |
| Ripple Current (AC) | 35mA |
| RoHS Compliant | Yes |
| Series | UT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUT1A330MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.