Aluminum electrolytic capacitor, 22µF capacitance, 16V DC rated voltage, 20% tolerance. Features a 5mm diameter, 1.3mm lead pitch, and 5 x 5.8mm case size. Operates within a -55°C to 105°C temperature range, with a ripple current of 30mA and a life expectancy of 2000 hours. Surface mountable with SMD/SMT termination, packaged in tape and reel.
Nichicon UUT1C220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.24inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.3mm |
| Leakage Current | 3.52uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | UT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUT1C220MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.