Aluminum electrolytic capacitor with 33µF capacitance and 16V voltage rating. Features 20% tolerance, 40mA ripple current, and 5.28µA leakage current. Surface mountable in a cylindrical radial package measuring 6.3mm diameter and 5.8mm height. Rated for 2000 hours at 105°C, offering lead-free and RoHS compliant construction.
Nichicon UUT1C330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.248inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 5.28uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 40mA |
| RoHS Compliant | Yes |
| Series | UT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUT1C330MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.