10µF, 25V surface mount aluminum electrolytic capacitor with 20% tolerance. Features a 23mA ripple current, 3µA leakage current, and a 2000-hour life at 105°C. This cylindrical, radial component has a 5mm diameter and is supplied on tape and reel.
Nichicon UUT1E100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.197inch |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 23mA |
| RoHS Compliant | Yes |
| Series | UT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUT1E100MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.