Aluminum electrolytic capacitor, 33µF capacitance, 25V voltage rating, and 20% tolerance. Features a 6.3mm diameter, 11mm height, and 2.2mm lead pitch. Surface mountable with SMD/SMT termination, it operates from -55°C to 105°C with a 2000-hour life at rated conditions. Includes 48mA ripple current capability and 3.5µA leakage current.
Nichicon UUT1E330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.24inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 3.5uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 48mA |
| RoHS Compliant | Yes |
| Series | UT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUT1E330MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.